


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UJU | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Card Type | Combo - microSD, NANO SIM | |
Number of Positions | 21 | |
Connector Type | Connector and Ejector | |
Height Above Board | 0.053" (1.35mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $4.02000 | $402.00 |
200 | $3.82000 | $764.00 |
400 | $3.62000 | $1,448.00 |
800 | $3.42000 | $2,736.00 |
1,200 | $3.22000 | $3,864.00 |