
V-357 B | |
---|---|
DigiKey Part Number | 2984-V-357B-ND |
Manufacturer | VARTA |
Manufacturer Product Number | V-357 B |
Description | BATT SLVR OX 1.55V COIN 11.6MM |
Customer Reference | |
Detailed Description | Coin, 11.6mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.46" Dia x 0.21" H (11.6mm x 5.4mm) | |
Termination Style | Requires Holder |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $0.99000 | $99.00 |
300 | $0.95000 | $285.00 |
1,000 | $0.85000 | $850.00 |
3,000 | $0.79000 | $2,370.00 |
6,000 | $0.74000 | $4,440.00 |
12,000 | $0.69000 | $8,280.00 |
24,000 | $0.65000 | $15,600.00 |