


ACASA1001U1001P1AT | |
---|---|
DigiKey Part Number | 749-1772-2-ND - Tape & Reel (TR) 749-1772-1-ND - Cut Tape (CT) 749-1772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASA1001U1001P1AT |
Description | ACAS 0612 1K0 U 1K0 AT P1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±0.1% 125mW Power Per Element Isolated 4 Resistor Network/Array ±10ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | ACASA1001U1001P1AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1k | |
Tolerance | ±0.1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±5ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.80900 | $18.09 |
25 | $1.56440 | $39.11 |
50 | $1.41100 | $70.55 |
100 | $1.28060 | $128.06 |
250 | $1.13776 | $284.44 |
500 | $1.04840 | $524.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.97245 | $972.45 |
2,000 | $0.90795 | $1,815.90 |
3,000 | $0.87481 | $2,624.43 |
5,000 | $0.83735 | $4,186.75 |
7,000 | $0.81502 | $5,705.14 |
10,000 | $0.79322 | $7,932.20 |