
BFC280851229 | |
---|---|
DigiKey Part Number | BFC280851229-ND |
Manufacturer | |
Manufacturer Product Number | BFC280851229 |
Description | CAP TRIMMER 2.5-22PF 250V TH |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 2.5 ~ 22pF Trimmer Capacitor 250 V Top and Bottom Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 2.5 ~ 22pF | |
Adjustment Type | Top and Bottom | |
Voltage - Rated | 250 V | |
Dielectric Material | Polypropylene (PP) | |
Q @ Freq | - | |
Size / Dimension | 0.299" Dia (7.60mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Through Hole | |
Features | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $3.13063 | $3,756.76 |