MAL213630102E3 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $3.73000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 127
Unit Price: $3.40000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.57548
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.52997
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.54819
Datasheet
Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL213630102E3

DigiKey Part Number
56-MAL213630102E3CT-ND - Cut Tape (CT)
56-MAL213630102E3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL213630102E3
Description
CAP ALUM 1000UF 20% 35V RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.02 A @ 100 Hz
Impedance
38 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.79000$3.79
10$2.57000$25.70
50$2.06280$103.14
100$1.90260$190.26
Tape & Box (TB)
QuantityUnit PriceExt Price
250$1.76468$441.17
500$1.65852$829.26
750$1.60497$1,203.73
1,250$1.54530$1,931.62
1,750$1.51022$2,642.88
2,500$1.47635$3,690.88
3,000$1.46025$4,380.75
6,000$1.41778$8,506.68
Manufacturers Standard Package