MAL214051102E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $2.01938
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $1.04751
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet
Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214051102E3

DigiKey Part Number
MAL214051102E3-ND
Manufacturer
Manufacturer Product Number
MAL214051102E3
Description
CAP ALUM 1000UF 20% 50V RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
850 mA @ 100 Hz
Impedance
45 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
600$1.99998$1,199.99