
MAL215753152E3 | |
---|---|
DigiKey Part Number | 4351PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL215753152E3 |
Description | CAP ALUM 1500UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 90mOhm 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 90mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 4.886 A @ 10 kHz | |
Impedance | 140 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $14.63750 | $8,782.50 |