NTCLE203E3103HB0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCLE203E3103JB0A

DigiKey Part Number
56-NTCLE203E3103JB0A-ND
Manufacturer
Manufacturer Product Number
NTCLE203E3103JB0A
Description
NTC NI 0.4 LEAD 10K 5%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±5%
B Value Tolerance
±0.75%
B0/50
-
B25/50
-
B25/75
-
B25/85
3977K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
1.50" (38.00mm)
Mounting Type
Through Hole
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.62000$0.62
5$0.54200$2.71
10$0.51400$5.14
25$0.47960$11.99
50$0.45640$22.82
100$0.43500$43.50
500$0.39222$196.11
1,000$0.37630$376.30
5,000$0.34430$1,721.50
Manufacturers Standard Package