PTCCL09H271FBE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $1.25000
Datasheet
PTCCL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTCCL Series

PTCCL09H271FBE

DigiKey Part Number
238166152712-ND
Manufacturer
Manufacturer Product Number
PTCCL09H271FBE
Description
PTC RESET FUSE 145V 270MA RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 145V 270 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Bulk
Part Status
Active
Type
Ceramic
Voltage - Max
145V
Current - Hold (Ih) (Max)
270 mA
Current - Trip (It)
405 mA
Current - Max
2.2 A
Resistance - 25°C (Typ)
8 Ohms
Operating Temperature
0°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.335" Dia x 0.197" T (8.50mm x 5.00mm)
Height - Seated (Max)
0.532" (13.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,500$0.59469$892.04