AORN2-1AT5 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: $3.61328
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: $3.58600
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: $2.35431
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: $6.59000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AORN2-1AT5

DigiKey Part Number
764-1154-2-ND - Tape & Reel (TR)
764-1154-1-ND - Cut Tape (CT)
764-1154-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AORN2-1AT5
Description
RES NETWORK 4 RES MULT OHM 8SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5k, 10k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale Thin Film
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
5k, 10k
Tolerance
±0.1%
Number of Resistors
4
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±5ppm/°C
Number of Pins
8
Power Per Element
100mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Size / Dimension
0.194" L x 0.157" W (4.93mm x 3.99mm)
Height - Seated (Max)
0.068" (1.73mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.44000$5.44
10$3.69700$36.97
25$3.22560$80.64
50$2.93000$146.50
100$2.67870$267.87
250$2.40364$600.91
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.23154$1,115.77
1,000$2.08539$2,085.39
1,500$2.01033$3,015.50
2,500$1.92544$4,813.60
3,500$1.87485$6,561.97
5,000$1.83750$9,187.50
Manufacturers Standard Package