ORNV50012502T3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: $2.81670
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: $2.13797
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: $2.54520
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: $2.33310
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: $2.10403
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: $2.81670
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: $2.81670
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: $2.13797
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: $2.54520
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: $2.33310
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: $2.10403
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: $2.81670
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: $2.81670
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: $2.13797
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ORNV50012502T3

DigiKey Part Number
ORNV50012502T3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ORNV50012502T3
Description
RES NETWORK 5 RES MULT OHM 8SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5k, 25k Ohm ±0.1% 100mW Power Per Element Voltage Divider 5 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale Thin Film
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
5k, 25k
Tolerance
±0.1%
Number of Resistors
5
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±5ppm/°C
Number of Pins
8
Power Per Element
100mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Size / Dimension
0.194" L x 0.157" W (4.93mm x 3.99mm)
Height - Seated (Max)
0.068" (1.73mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$2.54520$763.56
Manufacturers Standard Package