
CRCW040210R7FKED | |
---|---|
DigiKey Part Number | 541-10.7LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW040210R7FKED |
Description | RES SMD 10.7 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10.7 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040210R7FKED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.00331 | $33.10 |
20,000 | $0.00326 | $65.20 |
30,000 | $0.00324 | $97.20 |
50,000 | $0.00322 | $161.00 |
70,000 | $0.00320 | $224.00 |
100,000 | $0.00319 | $319.00 |
250,000 | $0.00315 | $787.50 |