Direct
Direct
Similar



CRCW0402162RFKTD | |
|---|---|
DigiKey Part Number | 541-CRCW0402162RFKTDTR-ND - Tape & Reel (TR) 541-CRCW0402162RFKTDCT-ND - Cut Tape (CT) 541-CRCW0402162RFKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402162RFKTD |
Description | RES SMD 162 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 162 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402162RFKTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.08200 | $0.82 |
| 25 | $0.06480 | $1.62 |
| 50 | $0.05460 | $2.73 |
| 100 | $0.04630 | $4.63 |
| 250 | $0.03872 | $9.68 |
| 500 | $0.03414 | $17.07 |
| 1,000 | $0.03052 | $30.52 |
| 5,000 | $0.02475 | $123.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02240 | $224.00 |
| 20,000 | $0.02116 | $423.20 |
| 30,000 | $0.02054 | $616.20 |
| 50,000 | $0.01991 | $995.50 |
| 70,000 | $0.01985 | $1,389.50 |
| 100,000 | $0.01978 | $1,978.00 |
| 120,000 | $0.01975 | $2,370.00 |
| 240,000 | $0.01920 | $4,608.00 |
| 250,000 | $0.01917 | $4,792.50 |




