CRCW060315K0FKEAHP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.14000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.14000
Datasheet
MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060315K0FKEAHP

DigiKey Part Number
541-15.0KSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW060315K0FKEAHP
Description
RES SMD 15K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060315K0FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02051$102.55
10,000$0.01819$181.90
15,000$0.01704$255.60
25,000$0.01588$397.00
35,000$0.01582$553.70
50,000$0.01576$788.00
125,000$0.01562$1,952.50
250,000$0.01553$3,882.50
500,000$0.01546$7,730.00
Manufacturers Standard Package