
CRCW0603698RFKEA | |
---|---|
DigiKey Part Number | 541-698HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0603698RFKEA |
Description | RES SMD 698 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 698 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603698RFKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.00546 | $27.30 |
10,000 | $0.00438 | $43.80 |
15,000 | $0.00435 | $65.25 |
25,000 | $0.00431 | $107.75 |
35,000 | $0.00429 | $150.15 |
50,000 | $0.00427 | $213.50 |
125,000 | $0.00414 | $517.50 |
250,000 | $0.00391 | $977.50 |
500,000 | $0.00384 | $1,920.00 |