Similar
Similar
Similar


IHLP2525BDERR22M01 | |
|---|---|
DigiKey Part Number | 541-IHLP2525BDERR22M01TR-ND - Tape & Reel (TR) 541-IHLP2525BDERR22M01CT-ND - Cut Tape (CT) 541-IHLP2525BDERR22M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525BDERR22M01 |
Description | FIXED IND 220NH 21A 3.2 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 21 A 3.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2525BDERR22M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 220 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 34A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.255" W (6.86mm x 6.47mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.01000 | $1.01 |
| 10 | $0.83200 | $8.32 |
| 100 | $0.68440 | $68.44 |
| 1,000 | $0.58172 | $581.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.54889 | $1,097.78 |
| 4,000 | $0.51767 | $2,070.68 |
| 6,000 | $0.50026 | $3,001.56 |
| 10,000 | $0.48250 | $4,825.00 |




