RCS06032K70JNEA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.12000
Datasheet
RCS-SERIES_0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS06032K70JNEA

DigiKey Part Number
541-RCS06032K70JNEATR-ND - Tape & Reel (TR)
541-RCS06032K70JNEACT-ND - Cut Tape (CT)
541-RCS06032K70JNEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS06032K70JNEA
Description
RES SMD 2.7K OHM 5% 1/4W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS06032K70JNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.06600$0.66
25$0.05120$1.28
50$0.04300$2.15
100$0.03640$3.64
250$0.02980$7.45
500$0.02602$13.01
1,000$0.02304$23.04
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01865$93.25
10,000$0.01185$118.50
15,000$0.01177$176.55
25,000$0.01169$292.25
35,000$0.01164$407.40
50,000$0.01160$580.00
Manufacturers Standard Package