Similar

RCS060322R0FKEA | |
|---|---|
DigiKey Part Number | 541-10442-2-ND - Tape & Reel (TR) 541-10442-1-ND - Cut Tape (CT) 541-10442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS060322R0FKEA |
Description | RES SMD 22 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS060322R0FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.06600 | $0.66 |
| 25 | $0.05080 | $1.27 |
| 50 | $0.04260 | $2.13 |
| 100 | $0.03610 | $3.61 |
| 250 | $0.02956 | $7.39 |
| 500 | $0.02774 | $13.87 |
| 1,000 | $0.02284 | $22.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01948 | $97.40 |
| 10,000 | $0.01778 | $177.80 |
| 15,000 | $0.01640 | $246.00 |
| 25,000 | $0.01484 | $371.00 |
| 35,000 | $0.01425 | $498.75 |
| 50,000 | $0.01368 | $684.00 |
| 60,000 | $0.01365 | $819.00 |
| 120,000 | $0.01356 | $1,627.20 |
| 125,000 | $0.01356 | $1,695.00 |


