


RH0051K000FE02 | |
---|---|
DigiKey Part Number | 541-RH0051K000FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH0051K000FE02 |
Description | RH-5 1K 1% E02 E4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 7.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 7.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.600" L x 0.646" W (15.24mm x 16.41mm) | |
Height - Seated (Max) | 0.335" (8.51mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.03000 | $5.03 |
10 | $4.13900 | $41.39 |
30 | $3.77033 | $113.11 |
50 | $3.61040 | $180.52 |
100 | $3.40450 | $340.45 |
250 | $3.15036 | $787.59 |
500 | $2.97116 | $1,485.58 |
1,000 | $2.80239 | $2,802.39 |
2,500 | $2.76374 | $6,909.35 |