Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade



RH010330R0FE02 | |
|---|---|
DigiKey Part Number | RHRB-330-ND |
Manufacturer | |
Manufacturer Product Number | RH010330R0FE02 |
Description | RES CHAS MNT 330 OHM 1% 12.5W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RH010330R0FE02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 330 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 12.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.37000 | $12.37 |
| 10 | $8.60600 | $86.06 |
| 30 | $7.41100 | $222.33 |
| 50 | $6.95160 | $347.58 |
| 100 | $6.41030 | $641.03 |
| 250 | $5.81776 | $1,454.44 |
| 500 | $5.44718 | $2,723.59 |
| 1,000 | $5.13249 | $5,132.49 |





