RNC55H18R7FSRE8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.37500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.04990
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.61096
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.92793
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.44458
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.92793
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.44457
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.41625
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.50410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.88410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.31654
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.16359
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.16359
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.14122
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.16040
Datasheet
Military, MIL-PRF-55182, RNC55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H18R7FSRE8

DigiKey Part Number
541-RNC55H18R7FSRE8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H18R7FSRE8
Description
RES 18.7 OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
18.7 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H18R7FSRE8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Metal Film
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.91008$1,820.16
Manufacturers Standard Package