Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H4870FSRSL65 | |
|---|---|
DigiKey Part Number  | 541-RNC55H4870FSRSL65TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | RNC55H4870FSRSL65  | 
Description  | RES 487 OHM 1% 1/8W AXIAL  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 487 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RNC55H4870FSRSL65 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | Metal Film  | |
Features  | Military, Moisture Resistant, Weldable  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -65°C ~ 175°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.094" Dia x 0.250" L (2.39mm x 6.35mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | S (0.001%)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | $3.00110 | $300.11 | 


