RNR50H1001FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $4.09900
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $7.81580
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $7.81580
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $7.81580
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $8.58500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.88000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.03760
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.12970
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.86660
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.44000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.68240
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.88190
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.61880
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.09900
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR50H1001FSBSL

DigiKey Part Number
RNR50H1001FSBSL-ND
Manufacturer
Manufacturer Product Number
RNR50H1001FSBSL
Description
RES 1K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR50H1001FSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Metal Film
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$4.89730$489.73
Manufacturers Standard Package