RNR60H2211FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.69173
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.80750
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.35000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.71369
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.69996
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.22180
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.95660
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.10702
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.10702
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.29230
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.14217
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.14217
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.12020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.85696
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR60H2211FSRSL

DigiKey Part Number
RNR60H2211FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNR60H2211FSRSL
Description
RES 2.21K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.21 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR60H2211FSRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Metal Film
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.097" Dia x 0.280" L (2.46mm x 7.11mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$5.09690$509.69
Manufacturers Standard Package