Parametric Equivalent

RS005R5000FE12 | |
|---|---|
DigiKey Part Number | 541-RS005R5000FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS005R5000FE12 |
Description | RES 0.5 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Moisture Resistant | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.29000 | $6.29 |
| 10 | $4.29200 | $42.92 |
| 25 | $3.75080 | $93.77 |
| 50 | $3.41140 | $170.57 |
| 100 | $3.12310 | $312.31 |
| 300 | $2.75230 | $825.69 |
| 500 | $2.60996 | $1,304.98 |
| 1,000 | $2.44224 | $2,442.24 |


