Direct
Direct
Direct
Direct



TNPW04021K40BEED | |
|---|---|
DigiKey Part Number | 541-2092-2-ND - Tape & Reel (TR) 541-2092-1-ND - Cut Tape (CT) 541-2092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW04021K40BEED |
Description | RES 1.4K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.4 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW04021K40BEED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.19200 | $1.92 |
| 25 | $0.17800 | $4.45 |
| 50 | $0.16820 | $8.41 |
| 100 | $0.15900 | $15.90 |
| 250 | $0.14776 | $36.94 |
| 500 | $0.14010 | $70.05 |
| 1,000 | $0.13317 | $133.17 |
| 5,000 | $0.12240 | $612.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12297 | $1,229.70 |
| 20,000 | $0.12214 | $2,442.80 |
| 30,000 | $0.11339 | $3,401.70 |
| 70,000 | $0.11174 | $7,821.80 |





