Direct
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade

TNPW060333K2BEEN | |
|---|---|
DigiKey Part Number | 541-TNPW060333K2BEENTR-ND - Tape & Reel (TR) 541-TNPW060333K2BEENCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TNPW060333K2BEEN |
Description | RES 33.2K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060333K2BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.67000 | $0.67 |
| 10 | $0.51500 | $5.15 |
| 25 | $0.46280 | $11.57 |
| 50 | $0.43920 | $21.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.35519 | $355.19 |
| 2,000 | $0.33779 | $675.58 |
| 3,000 | $0.33636 | $1,009.08 |
| 5,000 | $0.32027 | $1,601.35 |







