SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

1N4150W-HE3_A-08

DigiKey Part Number
112-1N4150W-HE3_A-08TR-ND - Tape & Reel (TR)
112-1N4150W-HE3_A-08CT-ND - Cut Tape (CT)
112-1N4150W-HE3_A-08DKR-ND - Digi-Reel®
Manufacturer
Vishay
Manufacturer Product Number
1N4150W-HE3_A-08
Description
DIODE STANDARD 50V 300MA SOD123
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 50 V 300mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
300mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Capacitance @ Vr, F
2.5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.27000$0.27
10$0.17600$1.76
100$0.11560$11.56
500$0.08534$42.67
1,000$0.07553$75.53
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.03750$112.50
Manufacturers Standard Package