
1N4151WS-HE3-18 | |
---|---|
DigiKey Part Number | 1N4151WS-HE3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4151WS-HE3-18 |
Description | DIODE STANDARD 50V 150MA SOD323 |
Customer Reference | |
Detailed Description | Diode 50 V 150mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 50 nA @ 50 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03632 | $363.20 |
20,000 | $0.03288 | $657.60 |
30,000 | $0.03112 | $933.60 |
50,000 | $0.02915 | $1,457.50 |
70,000 | $0.02798 | $1,958.60 |
100,000 | $0.02685 | $2,685.00 |
250,000 | $0.02435 | $6,087.50 |