AS3BG-M3/H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.14949
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.14948
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.15979
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS3BG-M3/H

DigiKey Part Number
AS3BG-M3/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS3BG-M3/H
Description
DIODE AVALANCHE 400V 3A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
20 µA @ 600 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.14666$1,099.95