
BY228TAP | |
---|---|
DigiKey Part Number | BY228TAPGICT-ND - Cut Tape (CT) BY228TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BY228TAP |
Description | DIODE AVALANCHE 1500V 3A SOD64 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 1500 V 3A Through Hole SOD-64 |
Datasheet | Datasheet |
EDA/CAD Models | BY228TAP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1500 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1500 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-64 | |
Operating Temperature - Junction | 140°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.06000 | $1.06 |
10 | $0.74300 | $7.43 |
100 | $0.67930 | $67.93 |
500 | $0.54998 | $274.99 |
1,000 | $0.49572 | $495.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.43632 | $1,090.80 |
5,000 | $0.42117 | $2,105.85 |
7,500 | $0.40500 | $3,037.50 |