
BYG20J/54 | |
---|---|
DigiKey Part Number | BYG20J/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BYG20J/54 |
Description | DIODE AVAL 600V 1.5A DO214AC |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.11291 | $169.36 |
3,000 | $0.10298 | $308.94 |
4,500 | $0.09787 | $440.42 |
7,500 | $0.09209 | $690.68 |
10,500 | $0.08864 | $930.72 |
15,000 | $0.08529 | $1,279.35 |
37,500 | $0.07900 | $2,962.50 |