SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYV27-600-TAP

DigiKey Part Number
BYV27-600-TAPGICT-ND - Cut Tape (CT)
BYV27-600-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BYV27-600-TAP
Description
DIODE AVALANCHE 600V 2A SOD57
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Through Hole SOD-57
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.35 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
250 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-57
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 251
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.94000$0.94
10$0.69900$6.99
100$0.50110$50.11
500$0.38932$194.66
1,000$0.35332$353.32
2,000$0.32304$646.08
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.28785$1,439.25
10,000$0.27075$2,707.50
15,000$0.26250$3,937.50
Manufacturers Standard Package