
BZG03C75-M3-18 | |
---|---|
DigiKey Part Number | 112-BZG03C75-M3-18TR-ND - Tape & Reel (TR) 112-BZG03C75-M3-18CT-ND - Cut Tape (CT) 112-BZG03C75-M3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C75-M3-18 |
Description | DIODE ZENER 75V 1.25W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 1.25 W ±6% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 56 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.56000 | $0.56 |
10 | $0.42300 | $4.23 |
100 | $0.28300 | $28.30 |
500 | $0.22400 | $112.00 |
1,000 | $0.16830 | $168.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $0.13800 | $828.00 |
12,000 | $0.13750 | $1,650.00 |