
BZG05C6V2TR | |
---|---|
DigiKey Part Number | BZG05C6V2TR-ND - Tape & Reel (TR) BZG05C6V2CT-ND - Cut Tape (CT) BZG05C6V2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG05C6V2TR |
Description | DIODE ZENER 6.2V 1.25W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 1.25 W ±6% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |