Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| BZG05C6V8-M3-08 | |
|---|---|
| DigiKey Part Number | BZG05C6V8-M3-08GITR-ND - Tape & Reel (TR) BZG05C6V8-M3-08GICT-ND - Cut Tape (CT) BZG05C6V8-M3-08GIDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BZG05C6V8-M3-08 | 
| Description | DIODE ZENER 6.8V 1.25W DO214AC | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 6.8 V 1.25 W ±5.88% Surface Mount DO-214AC (SMA) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5.88% | |
| Power - Max | 1.25 W | |
| Impedance (Max) (Zzt) | 3.5 Ohms | |
| Current - Reverse Leakage @ Vr | 1 µA @ 4 V | |
| Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
| Operating Temperature | 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | DO-214AC (SMA) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.39000 | $0.39 | 
| 10 | $0.26100 | $2.61 | 
| 100 | $0.20760 | $20.76 | 
| 500 | $0.15600 | $78.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,500 | $0.13099 | $196.48 | 
| 3,000 | $0.11831 | $354.93 | 
| 4,500 | $0.11185 | $503.33 | 
| 7,500 | $0.08250 | $618.75 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                










 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Mexico
Mexico