
BZG05C8V2-HM3-08 | |
---|---|
DigiKey Part Number | BZG05C8V2-HM3-08GITR-ND - Tape & Reel (TR) BZG05C8V2-HM3-08GICT-ND - Cut Tape (CT) BZG05C8V2-HM3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG05C8V2-HM3-08 |
Description | DIODE ZENER 8.2V 1.25W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 1.25 W ±6.1% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.1% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 6.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.47000 | $0.47 |
10 | $0.34400 | $3.44 |
100 | $0.22540 | $22.54 |
500 | $0.17542 | $87.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.13884 | $208.26 |
3,000 | $0.12553 | $376.59 |
4,500 | $0.11874 | $534.33 |
7,500 | $0.08875 | $665.62 |