


BZT52C68-E3-18 | |
---|---|
DigiKey Part Number | BZT52C68-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C68-E3-18 |
Description | DIODE ZENER 68V 410MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03800 | $380.00 |
20,000 | $0.03443 | $688.60 |
30,000 | $0.03261 | $978.30 |
50,000 | $0.03056 | $1,528.00 |
70,000 | $0.02935 | $2,054.50 |
100,000 | $0.02817 | $2,817.00 |
250,000 | $0.02558 | $6,395.00 |