Parametric Equivalent

BZX584C6V2-HG3-08 | |
|---|---|
DigiKey Part Number | 112-BZX584C6V2-HG3-08TR-ND - Tape & Reel (TR) 112-BZX584C6V2-HG3-08CT-ND - Cut Tape (CT) 112-BZX584C6V2-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C6V2-HG3-08 |
Description | DIODE ZENER 6.2V 200MW SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.12500 | $1.25 |
| 100 | $0.05500 | $5.50 |
| 500 | $0.05400 | $27.00 |
| 1,000 | $0.05000 | $50.00 |
| 2,000 | $0.04600 | $92.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.04200 | $336.00 |


