


BZX884B36L-G3-08 | |
---|---|
DigiKey Part Number | 112-BZX884B36L-G3-08TR-ND - Tape & Reel (TR) 112-BZX884B36L-G3-08CT-ND - Cut Tape (CT) 112-BZX884B36L-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884B36L-G3-08 |
Description | DIODE ZENER 36V 300MW DFN1006-2A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 300 mW ±2% Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 25.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2A |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.12000 | $1.20 |
100 | $0.04700 | $4.70 |
500 | $0.04600 | $23.00 |
1,000 | $0.04500 | $45.00 |
2,000 | $0.04450 | $89.00 |
5,000 | $0.04400 | $220.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03600 | $360.00 |
20,000 | $0.03500 | $700.00 |
30,000 | $0.03200 | $960.00 |
50,000 | $0.02988 | $1,494.00 |