MMSZ4710-E3-18 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.02335
Datasheet

Direct


onsemi
In Stock: 150
Unit Price: $0.20000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.26000
Datasheet
SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

MMSZ4710-E3-18

DigiKey Part Number
112-MMSZ4710-E3-18TR-ND - Tape & Reel (TR)
112-MMSZ4710-E3-18CT-ND - Cut Tape (CT)
112-MMSZ4710-E3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ4710-E3-18
Description
DIODE ZENER 25V 500MW SOD123
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Zener Diode 25 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
10 nA @ 19 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.23000$0.23
10$0.13900$1.39
100$0.08590$8.59
500$0.06288$31.44
1,000$0.05541$55.41
2,000$0.04910$98.20
5,000$0.04225$211.25
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03800$380.00
20,000$0.03443$688.60
30,000$0.03261$978.30
50,000$0.03056$1,528.00
70,000$0.02935$2,054.50
100,000$0.02817$2,817.00
250,000$0.02558$6,395.00
Manufacturers Standard Package