MSE07PDHM3/89A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.26000
Datasheet
MicroSMP (DO-219AD)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSE07PDHM3/89A

DigiKey Part Number
MSE07PDHM3/89AGITR-ND - Tape & Reel (TR)
MSE07PDHM3/89AGICT-ND - Cut Tape (CT)
MSE07PDHM3/89AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSE07PDHM3/89A
Description
DIODE STD 200V 700MA DO219AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 700mA Surface Mount DO-219AD (MicroSMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
700mA
Voltage - Forward (Vf) (Max) @ If
1.08 V @ 700 mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
780 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-219AD (MicroSMP)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
27,000$0.04242$1,145.34