
MSP3V3HM3/89A | |
---|---|
DigiKey Part Number | MSP3V3HM3/89AGITR-ND - Tape & Reel (TR) MSP3V3HM3/89AGICT-ND - Cut Tape (CT) MSP3V3HM3/89AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP3V3HM3/89A |
Description | TVS DIODE 3.3VWM 11.5V DO219AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11.5V Clamp 87A (8/20µs) Ipp Tvs Diode Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 4.1V | |
Voltage - Clamping (Max) @ Ipp | 11.5V | |
Current - Peak Pulse (10/1000µs) | 87A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AD | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.11500 | $1.15 |
100 | $0.06100 | $6.10 |
500 | $0.05700 | $28.50 |
1,000 | $0.04900 | $49.00 |
2,000 | $0.04700 | $94.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $0.03900 | $175.50 |
9,000 | $0.03688 | $331.92 |