P600G-E3/73 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.65000
Datasheet
P600, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P600G-E3/73

DigiKey Part Number
P600G-E3/73GICT-ND - Cut Tape (CT)
P600G-E3/73GITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P600G-E3/73
Description
DIODE STANDARD 400V 6A P600
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 6A Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 6 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
150pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
P600
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.26000$1.26
10$0.95700$9.57
100$0.71880$71.88
Tape & Box (TB)
QuantityUnit PriceExt Price
300$0.51107$153.32
600$0.48450$290.70
900$0.47951$431.56
1,500$0.47785$716.77
2,100$0.46298$972.26
3,000$0.42500$1,275.00
Manufacturers Standard Package