
PLZ2V7A-HG3_A/H | |
---|---|
DigiKey Part Number | 112-PLZ2V7A-HG3_A/HTR-ND - Tape & Reel (TR) 112-PLZ2V7A-HG3_A/HCT-ND - Cut Tape (CT) 112-PLZ2V7A-HG3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLZ2V7A-HG3_A/H |
Description | DIODE ZENER 2.65V 960MW DO219AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.65 V 960 mW ±3.97% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3.97% | |
Power - Max | 960 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AC (microSMF) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.28000 | $0.28 |
10 | $0.16900 | $1.69 |
100 | $0.10530 | $10.53 |
500 | $0.07748 | $38.74 |
1,000 | $0.06848 | $68.48 |
2,000 | $0.06088 | $121.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $0.04631 | $208.39 |
9,000 | $0.04166 | $374.94 |
13,500 | $0.03929 | $530.41 |
22,500 | $0.03200 | $720.00 |
31,500 | $0.03015 | $949.73 |
45,000 | $0.02807 | $1,263.15 |