SB540A-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.63000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $51.89000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $20.50010
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.78000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.37434
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.65000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.15534
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.54000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.10639
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.10862
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.14843
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.10639
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.10639
Datasheet
DO-201AD, C-16, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-201AD, C-16, Axial
SB540-E3/51

SB540A-E3/73

DigiKey Part Number
SB540A-E3/73GICT-ND - Cut Tape (CT)
SB540A-E3/73GITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SB540A-E3/73
Description
DIODE SCHOTTKY 40V 5A DO201AD
Customer Reference
Detailed Description
Diode 40 V 5A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Quote Required, submit request here.
Non-Cancelable/Non-Returnable