
SD103AWS-G3-08 | |
---|---|
DigiKey Part Number | 112-SD103AWS-G3-08TR-ND - Tape & Reel (TR) 112-SD103AWS-G3-08CT-ND - Cut Tape (CT) 112-SD103AWS-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103AWS-G3-08 |
Description | DIODE SCHOTTKY 40V 350MA SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 350mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.25000 | $0.25 |
10 | $0.17000 | $1.70 |
100 | $0.10800 | $10.80 |
500 | $0.09358 | $46.79 |
1,000 | $0.08553 | $85.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.07615 | $228.45 |
6,000 | $0.06875 | $412.50 |
9,000 | $0.06497 | $584.73 |
15,000 | $0.05357 | $803.55 |
21,000 | $0.05131 | $1,077.51 |
30,000 | $0.05114 | $1,534.20 |
75,000 | $0.04869 | $3,651.75 |
150,000 | $0.04763 | $7,144.50 |