SMCJ36CAHE3/57T is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 252
Unit Price: $0.52000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.38695
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.38573
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.43000
Datasheet

Direct


Central Semiconductor Corp
In Stock: 1
Unit Price: $1.70000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.52000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: $0.35000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $0.87000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.55000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $0.96000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.59000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.91000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.20000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.78000
Datasheet
1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ36CAHE3/57T

DigiKey Part Number
SMCJ36CAHE3/57TGITR-ND - Tape & Reel (TR)
SMCJ36CAHE3/57TGICT-ND - Cut Tape (CT)
SMCJ36CAHE3/57TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ36CAHE3/57T
Description
TVS DIODE 36VWM 58.1VC DO214AB
Customer Reference
Detailed Description
58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ36CAHE3/57T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
25.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types