V20PWM12HM3/I is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.11000
Datasheet
SLIM DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SLIM DPAK
SLIM DPAK

V20PWM12HM3/I

DigiKey Part Number
112-V20PWM12HM3/ITR-ND - Tape & Reel (TR)
112-V20PWM12HM3/ICT-ND - Cut Tape (CT)
112-V20PWM12HM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V20PWM12HM3/I
Description
DIODE SCHOTTKY 120V 20A SLIMDPAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 120 V 20A Surface Mount SlimDPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
1.02 V @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 120 V
Capacitance @ Vr, F
1350pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SlimDPAK
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.81600$8.16
100$0.64670$64.67
500$0.50762$253.81
1,000$0.44600$446.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$0.38784$1,745.28
9,000$0.36480$3,283.20
Manufacturers Standard Package