Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

V3PM10HM3/H | |
|---|---|
DigiKey Part Number | 112-V3PM10HM3/HTR-ND - Tape & Reel (TR) 112-V3PM10HM3/HCT-ND - Cut Tape (CT) 112-V3PM10HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3PM10HM3/H |
Description | DIODE SCHOTTKY 100V 2.1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2.1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2.1A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 100 V | |
Capacitance @ Vr, F | 300pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.33800 | $3.38 |
| 100 | $0.21490 | $21.49 |
| 500 | $0.16178 | $80.89 |
| 1,000 | $0.14462 | $144.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.10908 | $327.24 |
| 6,000 | $0.09200 | $552.00 |
| 9,000 | $0.09141 | $822.69 |
| 15,000 | $0.09114 | $1,367.10 |
| 21,000 | $0.08932 | $1,875.72 |
| 30,000 | $0.08638 | $2,591.40 |



